You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS MUSBC11130

USB Stacked Connector, USB Type A, USB 2.0, 8 Ways, Right Angle, Phosphor Bronze

AMPHENOL COMMUNICATIONS SOLUTIONS MUSBC11130

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MUSBC11130
Order Code:
1860548
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MUSBC11130   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MUSB)

See all from this product range

Product Overview

The MUSBC11130 is a right angle stacked USB Type-A Connector with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 8 positions, right angle PCB tail termination, standard 4-port contact. With rear shield, shell with Unified National thread.
  • Black colour
  • 30mΩ Maximum contact resistance
  • 1000MΩ Insulation resistance
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -40 to +105°C Operating temperature range

Applications

Medical, Sensing & Instrumentation, Aerospace, Defence, Military, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
MUSB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

43 In stock Need more?

43 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,731.59 ( ¥1,904.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,731.59 (¥1,904.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,695.84 (¥1,865.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥1,662.32 (¥1,828.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥1,629.93 (¥1,792.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,341.70 (¥1,475.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --