You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS MUSBB55104
USB Sealed Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Position, Through Hole Mount, IP67
- Manufacturer Part No:
- MUSBB55104
- Order Code:
- 1860547
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MUSBB55104 Datasheet
Product Range Selector (MUSB)
See all from this product rangeProduct Overview
- 50mΩ Maximum contact resistance
Applications
Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 5Ways
- :
- 5 Position
- :
- Through Hole Mount
- :
- IP67
- :
- MUSB
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (3)
79 In stock
79 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
159 more will be available on 3/4/25
80 more will be available on 4/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
159 more will be available on 3/4/25
80 more will be available on 4/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,928.19 (¥2,121.01) | ( ) |
25+ | ¥1,869.89 (¥2,056.88) | ( ) |
75+ | ¥1,812.67 (¥1,993.94) | ( ) |
200+ | ¥1,758.69 (¥1,934.56) | ( ) |
400+ | ¥1,706.87 (¥1,877.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.