You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS G42V11332HR
Card Edge Connector, Dual Side, 1.57 mm, 38 Contacts, Surface Mount, Straight
- Manufacturer Part No:
- G42V11332HR
- Order Code:
- 3935416
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini Cool Edge Series
- Technical Datasheet:
- G42V11332HR Datasheet
Product Range Selector (Mini Cool Edge Series)
See all from this product rangeProduct Overview
- Supports both cable and card edge applications with one identical connector
- Vertical configuration
- High temperature thermoplastic housing
- Copper alloy with gold plated contact
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 1.57mm
- :
- 38 Contacts
- :
- Surface Mount
- :
- Straight
- :
- Solder
- :
- Copper Alloy
- :
- 30µ" Gold Plated Contacts
- :
- Stainless Steel Body
- :
- Mini Cool Edge Series
Technical Documents (2)
200 In stock Need more?
200 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥582.14 (¥640.35) |
10+ | ¥495.32 (¥544.85) |
100+ | ¥465.27 (¥511.80) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.