You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 95278-101A16LF

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, FCI BergStik 95278

AMPHENOL COMMUNICATIONS SOLUTIONS 95278-101A16LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
95278-101A16LF
Order Code:
2886158
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
95278-101A16LF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI BergStik 95278)

See all from this product range

Product Overview

The BergStik 95278 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.
  • High temperature thermoplastic material
  • Variable spacing height for stacking headers
  • Allow dual entry; mating from top or bottom
  • Blank 0.64mm square contact presents 4 surfaces of equal quality
  • Standoff design
  • Duplex plating
  • Tin-lead plating in press-fit area
  • Retention legs option
  • Reflow compatible
  • Cater to a wide range of applications
  • Allows cleaning to remove soldering contamination
  • Easy pin insertion onto PCB
  • High retention force onto PCB
  • Same layout on THT and press-fit

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
16Contacts

:
Surface Mount

:
FCI BergStik 95278

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 300/reel:2886121 Check stock

563 In stock Need more?

563 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥186.20 ( ¥204.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥186.20 (¥204.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥155.72 (¥171.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥118.51 (¥130.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 300/reel: 2886121

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/7/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
300+ ¥116.18 (¥127.798)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥127.798)
600+ ¥109.92 (¥120.912)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥120.912)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2886158) x 186.2 = ¥186.20
Total Price: ¥186.20 (¥204.8  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.