You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 87606-309LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, Dubbox 87606
- Manufacturer Part No:
- 87606-309LF
- Order Code:
- 1622506
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 87606-309LF Datasheet
Product Range Selector (Dubbox 87606)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 18Contacts
- :
- Through Hole Mount
- :
- Dubbox 87606
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (7)
267 In stock
267 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥416.96 (¥458.66) | ( ) |
10+ | ¥318.21 (¥350.03) | ( ) |
100+ | ¥289.99 (¥318.99) | ( ) |
250+ | ¥257.07 (¥282.78) | ( ) |
500+ | ¥222.59 (¥244.85) | ( ) |
1000+ | ¥208.48 (¥229.33) | ( ) |
5000+ | ¥199.08 (¥218.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.