You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 77311-401-36LF

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, FCI BergStik 77311 Series

AMPHENOL COMMUNICATIONS SOLUTIONS 77311-401-36LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77311-401-36LF
Order Code:
1097954
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
77311-401-36LF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI BergStik 77311 Series)

See all from this product range

Product Overview

The 77311-401-36LF from FCI is a BergStik 2.54mm unshrouded header in through-hole (THT) versions. It is 36 position header designed in single row with vertical position. Featuring a “breakaway” design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. This product range is extended with BergStik 2.54mm unshrouded vertical headers in 0.25µm plating, available in standard sizes. It offers an economical solution for various applications. It is also specified up to 100 mating cycles.
  • High temperature thermoplastic black colour insulator
  • Phosphor bronze with tin plated contacts

Applications

Industrial, Medical, Communications & Networking, Test & Measurement, Consumer Electronics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
36Contacts

:
Through Hole

:
FCI BergStik 77311 Series

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,210 In stock

1,100 more will be available on 3/14/25

Reserving future stock
1,210 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥236.17 ( ¥259.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥236.17 (¥259.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥192.42 (¥211.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥156.78 (¥172.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥135.92 (¥149.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥127.82 (¥140.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥121.72 (¥133.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --