You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 77138-101LF
Contact, FCI Minitek, Socket, Crimp, 26 AWG, Gold Plated Contacts
- Manufacturer Part No:
- 77138-101LF
- Order Code:
- 2751580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 77138-101LF Datasheet
Product Range Selector (FCI Minitek)
See all from this product rangeProduct Overview
- 2A Continuous current rating
- 1000MΩ Minimum insulation resistance
- 20mΩ Maximum contact resistance
- 100-cycle Durability (mating)
- 650V Dielectric withstanding voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FCI Minitek
- :
- Socket
- :
- Crimp
- :
- Gold Plated Contacts
- :
- FCI Minitek Pwr Hybrid 3.0 Series Housing Connectors
- :
- Phosphor Bronze
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 100+
- 1000+
- 3000+
- 7500+
- 37500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
100+ | ¥13.41 (¥14.75) | ( ) |
1000+ | ¥13.19 (¥14.51) | ( ) |
3000+ | ¥12.85 (¥14.14) | ( ) |
7500+ | ¥12.63 (¥13.89) | ( ) |
37500+ | ¥10.39 (¥11.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.