You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 75160-327-36LF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight
- Manufacturer Part No:
- 75160-327-36LF
- Order Code:
- 3882005
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (FCI BergStik 75160 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 36Contacts
- :
- Through Hole Straight
- :
- FCI BergStik 75160 Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2000+
- 7500+
- 30000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥599.53 (¥659.48) | ( ) |
2000+ | ¥573.15 (¥630.47) | ( ) |
7500+ | ¥571.83 (¥629.01) | ( ) |
30000+ | ¥570.51 (¥627.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.