You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 68000-402
CONN, HEADER, 2POS, 1ROW, 2.54MM
- Manufacturer Part No:
- 68000-402
- Order Code:
- 3874658
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 68000-402 Datasheet
Product Range Selector (BergStik II 68000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Straight
- :
- BergStik II 68000 Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 10000+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21.95 (¥24.15) | ( ) |
10+ | ¥12.86 (¥14.15) | ( ) |
100+ | ¥11.60 (¥12.76) | ( ) |
500+ | ¥10.66 (¥11.73) | ( ) |
1000+ | ¥9.41 (¥10.35) | ( ) |
2500+ | ¥9.25 (¥10.18) | ( ) |
10000+ | ¥8.94 (¥9.83) | ( ) |
25000+ | ¥8.00 (¥8.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.