You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 57202-S52-25LF
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, FCI Minitek 57202
- Manufacturer Part No:
- 57202-S52-25LF
- Order Code:
- 2112440
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 57202-S52-25LF Datasheet
Product Range Selector (FCI Minitek 57202)
See all from this product rangeProduct Overview
- Modular system ensures all is intermatable
- Standoff design
- High raw material temperature range
- Facilitates automatic placement
- Withstands reflow soldering process
- 3A Continuous current rating
- 200V Voltage rating
Applications
Industrial, Sensing & Instrumentation, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- Surface Mount
- :
- FCI Minitek 57202
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥672.98 (¥740.28) | ( ) |
10+ | ¥609.83 (¥670.81) | ( ) |
100+ | ¥574.08 (¥631.49) | ( ) |
500+ | ¥560.49 (¥616.54) | ( ) |
1000+ | ¥550.08 (¥605.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.