You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 57202-G52-05LF
Pin Header, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight
- Manufacturer Part No:
- 57202-G52-05LF
- Order Code:
- 3881768
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 57202-G52-05LF Datasheet
Product Range Selector (FCI Minitek 57202 Series)
See all from this product rangeAlternatives for 57202-G52-05LF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount Straight
- :
- FCI Minitek 57202 Series
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥112.50 (¥123.75) | ( ) |
1000+ | ¥101.22 (¥111.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.