You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 12402012E212A
USB Connector, USB Type C, USB 2.0, Receptacle, 24 Ways, Surface Mount, Through Hole Mount
- Manufacturer Part No:
- 12402012E212A
- Order Code:
- 3881645
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 12402012E212A Datasheet
Product Overview
- Tailored for emerging product designs, reversible plug/cable orientation for better user experience
- Similar size as Micro USB, smaller connector size saves space
- Extended 5A current rating for USB Power delivery, meets USB power delivery protocol
- Designed to establish future USB performance needs
- Supports audio and video signal output with alternate mode
- # of rows are 2, surface mount termination style
- Up to 10,000 mating cycles, enhanced durability
- High-temperature polymer, UL94V-0, black housing, copper alloy contact, stainless steel shell
- Initial insulation resistance is 100mohm minimum, dielectric withstanding voltage is 100VAC
- Temperature life is 105±2°C for 120hours, 5N to 20N insertion force
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- Surface Mount, Through Hole Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Flash Plated Contacts
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 800+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
800+ | ¥50.66 (¥55.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.