You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 10156987
Rectangular Power Connector, 7 Contacts, OCP ORv3 Series, PCB Mount, Through Hole, 8.4 mm, Plug
- Manufacturer Part No:
- 10156987
- Order Code:
- 4258252
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 10156987 Datasheet
Product Range Selector (OCP ORv3 Series)
See all from this product rangeProduct Overview
- 7-pin connector designed for star, delta and single-phase connections
- Simple configurable plug-and-play solution designed to meet various current and voltage ratings
- Low profile overmolded strain relief options for space constrained applications
- Fully compliant with OCP ORv3 power shelf universal input connector specifications
- Contacts with high conductivity copper alloy, meets various voltage and current ratings
- Overmolded and 2-piece hard shell strain relief options
- IP20, touch-safe and pin sequencing (plug/receptacle)
- Low profile configurations, ideal for 1U power supplies or power distribution systems
- Thermoplastic, UL 94V-0 housing
- UL/CNR/CSA/TUV approvals, -40 to +105°C operating temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 7Contacts
- :
- OCP ORv3 Series
- :
- PCB Mount
- :
- Through Hole
- :
- 8.4mm
- :
- Plug (View Associated Connectors)
- :
- Pin
- :
- Copper Alloy
- :
- Gold Flash Plated Contacts
- :
- -
- :
- 1Rows
Technical Documents (3)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,371.26 (¥3,708.39) | ( ) |
10+ | ¥3,006.38 (¥3,307.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.