You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 10150096-3200RLF

Pin Header, Board-to-Board, 1 mm, 2 Rows, 32 Contacts, Surface Mount Right Angle

AMPHENOL COMMUNICATIONS SOLUTIONS 10150096-3200RLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10150096-3200RLF
Order Code:
3558544
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
10150096-3200RLF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCI Minitek MicroSpeed Series)

See all from this product range

Product Overview

10150096-3200RLF is a Minitek® MicroSpeed board-to-board connector with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. This connector features a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments. It can be used in high-end computing and signal transfer applications in data communication telecommunication, computing, medical technology and industrial automation segments. Target markets/applications are factory automation PLC, server/storage, MRI machine computed tomography, MCU, ADAS.
  • EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
  • 32P right angle header, blind mate, UL E66906 approved
  • Dual-beam contact with a robust design for customer application
  • Supports multiple PCB orientation applications
  • Meets health, safety and environment requirements
  • High temperature thermoplastic LCP, black UL94V-0 housing, tin plating over nickel termination area
  • Current rating is 1A per contact, 10A per shield, voltage rating is 500V(AC RMS, 60Hz) for 60sec
  • Durability is 500cycles, mating force is 1N maximum per contact
  • Operating temperature range from -55°C to 125°C
  • Suit for those tasks where visual and tactile tools are compromised during mating process

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1mm

:
2Rows

:
32Contacts

:
Surface Mount Right Angle

:
FCI Minitek MicroSpeed Series

:
Shrouded

:
Copper Alloy

:
Gold over Palladium Nickel Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3559194 Check stock

400 In stock Need more?

400 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥550.94 ( ¥606.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 400 Minimum: 400
  • 400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
400+ ¥550.94 (¥606.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3559194

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/30/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥553.20 (¥608.52)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥608.52)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
400 (Cut Tape 3559194) x 553.2 = ¥221,280.00
Total Price: ¥221,280.00 (¥243,408.0  Inc. JCT)
Choose your packaging preference
3559194
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.