You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 10146997-10100LF
Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
- Manufacturer Part No:
- 10146997-10100LF
- Order Code:
- 3497406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 10146997-10100LF Datasheet
Product Range Selector (Minitek Pwr 5.7 10146997)
See all from this product rangeProduct Overview
- High current alloy material used for contact
- Positive locking on housing with low thumb latch operation, ensures secured mating retention
- High retention force in housing, well secured terminal in housing
- Post-plated terminal, prevents environmental corrosion such as salt spray and gas corrosion
- Glow wire compliant, complies with International Standard IEC 60335-1 for household appliances
- UL94V-0 flammability rated LCP material, high flammability rating
- Meets environmental standards, meets environmental, health and safety requirements
- 600VAC (RMS)/DC voltage rating, 1000Mohm minimum insulation resistance
- 200 cycles durability, LCP, black & natural, UL 94V-0 header housing
- Operating temperature range from -40°C to 120°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5.7mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Right Angle
- :
- Minitek Pwr 5.7 10146997
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 40+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥878.08 (¥965.89) | ( ) |
10+ | ¥715.78 (¥787.36) | ( ) |
25+ | ¥590.31 (¥649.34) | ( ) |
40+ | ¥550.29 (¥605.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.