You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 10125836-06-001SP
CONNECTOR HOUSING, PLUG, 6POS, 1.2MM
- Manufacturer Part No:
- 10125836-06-001SP
- Order Code:
- 3728643
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (10125836 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10125836 Series
- :
- Plug (View Associated Connectors)
- :
- 6Ways
- :
- 1.2mm
- :
- Amphenol 10125837 Series Crimp Terminals
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.85 (¥17.44) | ( ) |
10+ | ¥10.32 (¥11.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.