You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 10118242-001RLF

HDMI Connector, Type D, 19 Contacts, Receptacle, Surface Mount, Surface Mount Right Angle

AMPHENOL COMMUNICATIONS SOLUTIONS 10118242-001RLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10118242-001RLF
Order Code:
2886148
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
10118242-001RLF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (10118242)

See all from this product range

Product Overview

The 10118242-001RLF is a HDMI D type Receptacle with gold-plated copper alloy contacts and DIP leg. Compared to HDMI A, B, C and E type, HDMI D type is micro type, an extremely small high reliability connector comply with physical, electrical and environmental requirements of HDMI standard. Receptacles are suitable for use in high-definition display applications. FCI HDMI D type is one of the best options for next generation compact audio/video data PCB layout aiming at HDMI Rev. 1.4 and 3D signal transmission. It mates with standard HDMI D type plug or HDMI D to HDMI A cable (FCI offer standard A type R/A 10029449-111RLF to link A to D type In Host side).
  • Size reduction
  • SMT contacts, DIP legs
  • High durability (5000 cycles)
  • Black LCP housing
  • UL94V-0 Flammability rating
  • Stainless steel with matte tin over nickel shielding
  • Initial 10mΩ maximum contact resistance
  • Initial 1000MΩ minimum insulation resistance

Applications

Multimedia, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
19Contacts

:
Receptacle (View Associated Connectors)

:
Surface Mount

:
Surface Mount Right Angle

:
Gold Plated Contacts

:
Stainless Steel Body

:
10118242

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

3,504 In stock Need more?

3,504 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥217.15 ( ¥238.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥217.15 (¥238.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥176.57 (¥194.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥162.69 (¥178.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥152.99 (¥168.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥143.86 (¥158.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥132.62 (¥145.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --