You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 10085901-5015EHLF
CONNECTOR, FPC, R/A, 50POS, 1ROW, 0.5MM
- Manufacturer Part No:
- 10085901-5015EHLF
- Order Code:
- 3727702
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (VHC Series)
See all from this product rangeAlternatives for 10085901-5015EHLF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 50Contacts
- :
- Receptacle (View Associated Connectors)
- :
- VHC Series
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Gold Flash Plated Contacts
- :
- Copper Alloy
- :
- 0.3mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥78.38 (¥86.22) | ( ) |
10+ | ¥59.26 (¥65.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.