You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL AUDIO ACPM-GB-AU.
Phone Audio Connector, 1/4" Mono, 2 Contacts, Plug, 6.32 mm, Cable Mount, Gold Plated Contacts
- Manufacturer:
- AMPHENOL AUDIO AMPHENOL AUDIO
- Manufacturer Part No:
- ACPM-GB-AU.
- Order Code:
- 2771867
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M
- Technical Datasheet:
- ACPM-GB-AU. Datasheet
Product Range Selector (M)
See all from this product rangeAlternatives for ACPM-GB-AU.
Product Overview
- M series straight shell with matt black finish
- Die-cast shell, gold plated contacts, precision machined contacts
- Maximum wire gauge is 16AWG (1.5mm²)(stranded wire)
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector and cable)
- Insulation resistance (initial) is
2Gohm, dielectric strength is 1500VDC - Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- Minimum mating cycles is 1000 without any physical damage
- Cable outer dimension is 3mm to 6.5mm (0.118” to 0.256”)
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Zinc Alloy Body
- :
- M
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥539.17 (¥593.09) | ( ) |
5+ | ¥458.83 (¥504.71) | ( ) |
10+ | ¥449.01 (¥493.91) | ( ) |
25+ | ¥439.93 (¥483.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.