You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL AUDIO ACJS-MV35-3.

Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount

AMPHENOL AUDIO ACJS-MV35-3.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACJS-MV35-3.
Order Code:
2771865
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
M
Technical Datasheet:
ACJS-MV35-3.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M)

See all from this product range

Product Overview

The ACJS-MV35-3 from Amphenol is a M series (single) 3.5mm phone stereo (3) jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.
  • Switching contacts, metal bore, metal nut and metal thread
  • Vertical PCB mounting
  • Flammability rating of insulating plastics is UL94V-0
  • Current carrying capacity is 10A(depends on mating connector, cable), contact resistance is ≤10mohm
  • Insulation resistance (initial) is 2Gohm
  • Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
  • 1000 mating cycles
  • Nylon PA66 30% glass filled connector shell

Applications

Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
-

:
Panel Mount

:
-

:
Nylon (Polyamide), Glass Filled Body

:
M

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥225.72 ( ¥248.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥225.72 (¥248.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥192.81 (¥212.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥172.43 (¥189.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥170.86 (¥187.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥144.37 (¥158.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥142.52 (¥156.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --