You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL AEROSPACE TV07DT-15-15HN

Circular Connector, TV Series, MIL-DTL-38999 Series III, Jam Nut Receptacle, 15 Contacts

AMPHENOL AEROSPACE TV07DT-15-15HN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV07DT-15-15HN
Order Code:
2648393
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TV Series
Technical Datasheet:
TV07DT-15-15HN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TV Series)

See all from this product range

Product Overview

The TV07DT-15-15HN from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 15 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes and they have highest performance capabilities for both general duty and severe environment applications. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. Tri-Start TV series connectors also features firewall capability, contact protection, quick coupling and electrostatic discharge protection (ESD). These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Salt spray exposure of 500hr
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with nickel-PTFE plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TV Series

:
MIL-DTL-38999 Series III

:
Jam Nut Receptacle

:
Crimp Pin

:
Threaded

:
15-15

:
Aluminium Alloy Body

:
Nickel-PTFE

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, EMI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock

Supplier Direct Ship

With you in 9 business days

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,919.26 ( ¥24,111.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥21,919.26 (¥24,111.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥21,807.72 (¥23,988.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥21,696.17 (¥23,865.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥21,584.62 (¥23,743.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --