You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL AEROSPACE 2M803-004-07M7-10PN
Circular Connector, 2M803 Series, MIL-DTL-38999 Series, Jam Nut Receptacle, 10 Contacts
- Manufacturer:
- AMPHENOL AEROSPACE AMPHENOL AEROSPACE
- Manufacturer Part No:
- 2M803-004-07M7-10PN
- Order Code:
- 2540238
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2M803 Series
- Technical Datasheet:
- 2M803-004-07M7-10PN Datasheet
Product Range Selector (2M803 Series)
See all from this product rangeProduct Overview
- Quick mating, light duty, general purpose connectors
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 250 mating cycles for unmated connectors
- Bayonet coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2M803 Series
- :
- MIL-DTL-38999 Series
- :
- Jam Nut Receptacle
- :
- Crimp Pin
- :
- Bayonet
- :
- 7-10
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
Technical Documents (1)
Available for back order
Supplier Direct Ship
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25,853.81 (¥28,439.19) | ( ) |
3+ | ¥25,336.74 (¥27,870.41) | ( ) |
10+ | ¥24,819.66 (¥27,301.63) | ( ) |
25+ | ¥24,302.59 (¥26,732.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.