You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL ADVANCED SENSORS NPP-301A-200AT

Pressure Sensor, Absolute, 30 psi, 3 V, 10 V, SOIC

AMPHENOL ADVANCED SENSORS NPP-301A-200AT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPP-301A-200AT
Order Code:
2846490
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NPP-301A-200AT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NPP-301A-200AT is a NovaSensor surface mount silicon Pressure Sensor is suitable for automated component assembly. An ultra-small Silicon Fusion Bonded (SFB), ultra-high stability SenStable® piezoresistive chip from NovaSensor is placed in a plastic package that exploits high volume, lead-frame package technology to bring forth a low-cost sensor alternative to the OEM user. The NPP-301 series produces a voltage output that is linearly proportional to the input pressure. The user can provide NPP Series products with signal conditioning circuitry to amplify the output signal or to maximize OEM value added. The NPP-301 Series is compatible with most non-corrosive gases and dry air.
  • Solid-state reliability
  • Static accuracy 0.20% FSO maximum
  • Four element Wheatstone bridge configuration for circuit design flexibility

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
-

:
30psi

:
3V

:
10V

:
SOIC

:
SOIC

:
8Pins

:
Analogue

:
± 0.2%

:
-

:
Surface Mount

:
-

:
Air, Gas

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,159.95 ( ¥1,275.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥1,159.95 (¥1,275.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,103.52 (¥1,213.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,039.26 (¥1,143.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥995.37 (¥1,094.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥956.18 (¥1,051.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥942.07 (¥1,036.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥927.96 (¥1,020.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --