You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPERITE 120AP.1-60C
TIME DELAY RELAY, DPDT, 60S, 240VAC
- Manufacturer:
- AMPERITE AMPERITE
- Manufacturer Part No:
- 120AP.1-60C
- Order Code:
- 1934880
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 120AP.1-60C Datasheet
Product Range Selector (C10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.1s
- :
- 60s
- :
- C10 Series
- :
- DPDT
- :
- 10A
- :
- Socket
- :
- 240VAC
- :
- Quick Connect
- :
- 120VAC
- :
- Knob
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17,713.28 (¥19,484.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.