You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 968075-2..

Contact, Micro Quadlok, Socket, Crimp, 13 AWG, Tin Plated Contacts

AMP - TE CONNECTIVITY 968075-2..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
968075-2..
Order Code:
2310226
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
968075-2..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro Quadlok)

See all from this product range

Product Overview

The 968075-2 is a Socket Contact with tin plated finish. The MPQ series receptacle/socket contact supports F-crimp termination and accepts 13 to 17AWG copper wire. It is suitable for use with Micro Power and Power Quadlok connectors.
  • Primary locking lance
  • 26A Rated current

Applications

Automotive

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro Quadlok

:
Socket

:
Crimp

:
Tin Plated Contacts

:
Micro Power & Power Quadlok Connectors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21.69 ( ¥23.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥21.69 (¥23.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥20.20 (¥22.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥19.03 (¥20.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥18.04 (¥19.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --