You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 927985-1
Contact, AMP QUICK, Socket, Crimp, AMP QUICK Connectors, 24 AWG, 28 AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 927985-1
- Order Code:
- 2131219
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 927985-1 Datasheet
Product Range Selector (AMP QUICK)
See all from this product rangeProduct Overview
- 28 to 24AWG Wire size
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMP QUICK
- :
- Socket
- :
- Crimp
- :
- AMP QUICK Connectors
- :
- 24AWG
- :
- 28AWG
- :
- -
- :
- Copper, Tin
- :
- Gold Plated Contacts
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥21.57 (¥23.73) |
500+ | ¥20.90 (¥22.99) |
1000+ | ¥19.56 (¥21.52) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.