Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927831-2
Order Code2575756
Product RangeJPT
Your Part Number
Technical Datasheet
8,277 In Stock
Need more?
8277 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥69.27 (¥76.197) |
| 55+ | ¥60.61 (¥66.671) |
| 165+ | ¥58.96 (¥64.856) |
| 440+ | ¥57.3 (¥63.03) |
| 1100+ | ¥51.99 (¥57.189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥69 (¥76 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927831-2
Order Code2575756
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812