You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 927768-1
Contact, Junior Power Timer, Socket, Crimp, 13 AWG, Tin Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 927768-1
- Order Code:
- 2360621
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 927768-1 Datasheet
Product Range Selector (Junior Power Timer)
See all from this product rangeProduct Overview
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Junior Power Timer
- :
- Socket
- :
- Crimp
- :
- 13AWG
- :
- Tin Plated Contacts
- :
- Junior Power Timer Series Connectors
- :
- 17AWG
- :
- Copper, Iron
Technical Documents (7)
9,900 In stock
9,900 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 9900+
- 42900+
- 99000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
9900+ | ¥20.07 (¥22.08) | ( ) |
42900+ | ¥18.97 (¥20.87) | ( ) |
99000+ | ¥18.50 (¥20.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.