You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 90382-2

Crimp Tool, Ratchet, AMP TYPE XII 16-12AWG Contacts, Te Connectivity / Amp 903

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
90382-2
Order Code:
1353974
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
90382-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Te Connectivity / Amp 903)

See all from this product range

Product Overview

The 90382-2 is a heavy head hand Crimp Tool for use with AMP TYPE-XII 16 to 12AWG contacts. It features two fixed crimping dies (crimpers) and two movable crimping dies (anvils), a contact locator, a wire stop and a CERTI-CRIMP® hand crimping tool ratchet control. the contact locator positions the contact between the crimping dies, in use the contact locator rests in the locator slot of the contact, the wire stop aids in locating the wire in the contact, in use the wire stop rests in the wire stop slot of the contact, the ratchet ensures full crimping of the contact. Once engaged, the ratchet will not release until the handles have been fully closed.
  • Intended for occasional use and low volume

Applications

Maintenance & Repair

Warnings

Do not re-adjust the ratchet.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ratchet

:
AMP TYPE XII 16-12AWG Contacts

:
Te Connectivity / Amp 903

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

3 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥486,971.30 ( ¥535,668.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥486,971.30 (¥535,668.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --