You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 880811-2.
Dust Cap / Cover, Cover Cap, 3 Positions Superseal 1.5 Series, Superseal 1.5
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 880811-2.
- Order Code:
- 2310237
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Superseal 1.5
Product Range Selector (Superseal 1.5)
See all from this product rangeProduct Overview
- 40 ±5 Shore-A hardness
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cover Cap
- :
- 3 Positions Superseal 1.5 Series
- :
- -
- :
- Superseal 1.5
Technical Documents (1)
1,658 In stock
1,658 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥152.73 (¥168.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.