You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 8-215460-0

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-215460-0
Order Code:
2399695
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
8-215460-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-MaTch)

See all from this product range

Product Overview

The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.
  • Tin-plated contact design
  • One of the smallest systems available at 1.27mm
  • Guaranteed minimum contact force of 2N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts - No bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment

Applications

Industrial, Aerospace, Defence, Military, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
10Contacts

:
Through Hole Mount Right Angle

:
Micro-MaTch

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :148763 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥193.03 ( ¥212.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 500+
  • 750+
  • 1250+
  • 1750+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
250+ ¥193.03 (¥212.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥181.53 (¥199.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥175.12 (¥192.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1250+ ¥167.37 (¥184.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1750+ ¥162.46 (¥178.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥158.85 (¥174.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 148763) x 196.9 = ¥49,225.00
Total Price: ¥49,225.00 (¥54,147.5  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 2399695) x 193.03 = ¥48,257.50
Total Price: ¥48,257.50 (¥53,083.25  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
148763
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.