You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 8-188275-2

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight, Micro-MaTch

AMP - TE CONNECTIVITY 8-188275-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-188275-2
Order Code:
2399719
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
8-188275-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-MaTch)

See all from this product range

Product Overview

The 8-188275-2 is a 12-way 2-row Female-on-board Ribbon Cable Receptacle Connector with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and surface mount termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
  • UL94V-0 Flammability rating
  • 1A Contact current rating
  • 1000MΩ Insulation resistance
  • 100VAC Voltage rating
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
12Contacts

:
Surface Mount Straight

:
Micro-MaTch

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3784757 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥231.36 ( ¥254.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 900 Minimum: 900
  • 900+
  • 1800+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
900+ ¥231.36 (¥254.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1800+ ¥219.25 (¥241.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
900 (Cut Tape 3784757) x 244.53 = ¥220,077.00
Total Price: ¥220,077.00 (¥242,084.70  Inc. JCT)
900 (Reel 2399719) x 231.36 = ¥208,224.00
Total Price: ¥208,224.00 (¥229,046.40  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3784757
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.