You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 776163-1

Rectangular Power Connector, 35 Contacts, AMPSEAL, PCB Mount, Through Hole, 4 mm, Plug

AMP - TE CONNECTIVITY 776163-1
AMP - TE CONNECTIVITY 776163-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
776163-1
Order Code:
2468341
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (AMPSEAL)

See all from this product range

Product Overview

The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.
  • Available in 8, 14, 23, 35 Position
  • IP6K9K Protection
  • UL94V-0 Flammability
  • Secondary contact locking and lanceless contacts ensure positive contact seating
  • Lanceless receptacle contacts reduce tangling during storage and handling

Applications

Automotive

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
35Contacts

:
AMPSEAL

:
PCB Mount

:
Through Hole

:
4mm

:
Plug (View Associated Connectors)

:
Pin

:
Brass

:
Tin Plated Contacts

:
-

:
3Rows

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 1/12/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,366.36 ( ¥3,703.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,366.36 (¥3,703.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --