You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 7-215464-8

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-MaTch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7-215464-8
Order Code:
3784642
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
7-215464-8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-MaTch)

See all from this product range

Product Overview

The 7-215464-8 is a 8-way 2-row Right Angle Male-on-board Ribbon Cable Plug with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red polyester-GF housing. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
  • UL94V-0 Flammability rating
  • 100VDC Voltage rating
  • 1000MΩ Insulation resistance
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
8Contacts

:
Through Hole Straight

:
Micro-MaTch

:
Shrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

645 In stock Need more?

645 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥159.76 ( ¥175.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
  • 400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥159.76 (¥175.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥151.94 (¥167.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥144.12 (¥158.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥137.41 (¥151.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ ¥130.71 (¥143.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --