You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 66597-2
CONTACT, PIN, 18-14AWG, CRIMP
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 66597-2
- Order Code:
- 2456179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 66597-2 Datasheet
Product Range Selector (Type III+ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type III+ Series
- :
- Brass
- :
- Pin
- :
- Gold Plated Contacts
- :
- Crimp
- :
- AMP M Series, CPC Connectors
- :
- 14AWG
- :
- 18AWG
Technical Documents (4)
2,177 In stock
2,177 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥198.13 (¥217.94) | ( ) |
10+ | ¥164.21 (¥180.63) | ( ) |
25+ | ¥152.35 (¥167.59) | ( ) |
50+ | ¥115.16 (¥126.68) | ( ) |
100+ | ¥108.84 (¥119.72) | ( ) |
250+ | ¥101.00 (¥111.10) | ( ) |
500+ | ¥95.46 (¥105.01) | ( ) |
1000+ | ¥90.23 (¥99.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.