You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 643424-1
Pin Header, Wire-to-Board, 6.35 mm, 2 Rows, 6 Contacts, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 643424-1
- Order Code:
- 2311092
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 643424-1 Datasheet
Product Range Selector (Universal MATE-N-LOK)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 6.35mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- Universal MATE-N-LOK
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (4)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥237.51 (¥261.26) | ( ) |
100+ | ¥232.60 (¥255.86) | ( ) |
375+ | ¥225.67 (¥248.24) | ( ) |
1500+ | ¥218.97 (¥240.87) | ( ) |
3000+ | ¥212.26 (¥233.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.