You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 640445-7
Pin Header, Vertical, Wire-to-Board, 3.96 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-156
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 640445-7
- Order Code:
- 589093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 640445-7 Datasheet
Product Range Selector (MTA-156)
See all from this product rangeProduct Overview
- Colour coded housing for wire gage
- Tin, 15 and 30 gold plating options
- Audible latch for wire-to-wire (posted) housings
- Terminates 18 to 26AWG
- 2 to 24 Positions available
- 600V and up to 12.5A Rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 3.96mm
- :
- 1Rows
- :
- 7Contacts
- :
- Through Hole Straight
- :
- MTA-156
- :
- Partially Shrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (4)
727 In stock
727 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
934 more will be available on 5/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
934 more will be available on 5/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥83.08 (¥91.39) | ( ) |
10+ | ¥64.43 (¥70.87) | ( ) |
100+ | ¥59.26 (¥65.19) | ( ) |
500+ | ¥50.32 (¥55.35) | ( ) |
1000+ | ¥44.68 (¥49.15) | ( ) |
2000+ | ¥43.76 (¥48.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.