You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 640310-6..
Contact, Universal MATE-N-LOK, Socket, Crimp, 10 AWG, Gold Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 640310-6..
- Order Code:
- 1556906
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Universal MATE-N-LOK
- Technical Datasheet:
- 640310-6.. Datasheet
Product Range Selector (Universal MATE-N-LOK)
See all from this product rangeAlternatives for 640310-6..
Product Overview
- Locking lance contact retention
- 600VAC Operating voltage
- 19A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Universal MATE-N-LOK
- :
- Socket
- :
- Crimp
- :
- 10AWG
- :
- Gold Plated Contacts
- :
- Universal MATE-N-LOK Connectors
- :
- 12AWG
- :
- Phosphor Bronze
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥188.10 (¥206.91) | ( ) |
10+ | ¥187.36 (¥206.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.