You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 61316-1
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 61316-1
- Order Code:
- 964920
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 61316-1 Datasheet
Product Range Selector (FASTON 250)
See all from this product rangeProduct Overview
- Regular wire/cable type
- F-crimp type
- Dimple, locking lance mating retention
- Single connection capacity
- Normal insertion force
- Designed for speed of application using selected terminating machines
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FASTON 250
- :
- Male Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 22AWG
- :
- 18AWG
- :
- -
- :
- 0.823mm²
- :
- Uninsulated
- :
- Brass
Technical Documents (3)
395 In stock
395 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8,000 more will be available on 3/11/25
8,000 more will be available on 6/27/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
8,000 more will be available on 3/11/25
8,000 more will be available on 6/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥726.71 (¥799.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.