You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 5788800-1
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5788800-1
- Order Code:
- 2310060
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5788800-1 Datasheet
Product Range Selector (AMPLIMITE HD-20)
See all from this product rangeProduct Overview
- Preloaded duplex-plated solder cup contacts
- Two-piece UL94V-0 rated plastic insert
- Anti-solderwicking contact design
- Intermateable with other subminiature D connectors
- Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
- Easy application without special application tools
- Shields offer full EMI shielding and ESD insulation
- Crimped shield termination for low impedance
- Shield crimp provides strain relief
- Shields may be post moulded or covered with enclosures
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- AMPLIMITE HD-20
- :
- 25Contacts
- :
- DB
- :
- Solder
- :
- Surface Mount, Through Hole Mount Right Angle
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 12/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,526.75 (¥1,679.43) |
10+ | ¥1,371.57 (¥1,508.73) |
25+ | ¥1,341.50 (¥1,475.65) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.