You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 5413558-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5413558-1
- Order Code:
- 1831681
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5413558-1 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Jack
- :
- Through Hole Right Angle
- :
- 75ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 2GHz
- :
- PCB Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥985.54 (¥1,084.09) | ( ) |
10+ | ¥855.48 (¥941.03) | ( ) |
25+ | ¥800.59 (¥880.65) | ( ) |
50+ | ¥768.18 (¥845.00) | ( ) |
100+ | ¥740.04 (¥814.04) | ( ) |
250+ | ¥699.30 (¥769.23) | ( ) |
500+ | ¥691.41 (¥760.55) | ( ) |
1000+ | ¥682.42 (¥750.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.