You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 5227716-3
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM,
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5227716-3
- Order Code:
- 1374396
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5227716-3 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for 5227716-3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Bulkhead Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,827.71 (¥2,010.48) | ( ) |
10+ | ¥1,664.69 (¥1,831.16) | ( ) |
50+ | ¥1,653.72 (¥1,819.09) | ( ) |
100+ | ¥1,399.78 (¥1,539.76) | ( ) |
200+ | ¥1,384.11 (¥1,522.52) | ( ) |
500+ | ¥1,313.57 (¥1,444.93) | ( ) |
1000+ | ¥1,254.00 (¥1,379.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.