You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 5103309-2

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, AMP-LATCH

AMP - TE CONNECTIVITY 5103309-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5103309-2
Order Code:
1654609
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
5103309-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMP-LATCH)

See all from this product range

Product Overview

The 5103309-2 is a 14-position 2-row vertical shrouded Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel copper alloy pin contacts and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and centre, dual polarizing bar mating alignment type. Wash out clearance for flux removal. It mates with ribbon cable connectors. It is applicable to printed circuit board.
  • With daisy chain and polarization
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
14Contacts

:
Through Hole Straight

:
AMP-LATCH

:
Shrouded

:
Brass

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

292 In stock Need more?

292 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥283.72 ( ¥312.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥283.72 (¥312.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥238.26 (¥262.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥205.35 (¥225.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥203.78 (¥224.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥194.37 (¥213.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --