You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 5-2407269-1

Dust Cap / Cover, Orange, Protective Cap, AMP CPC Series Size 23 Plug Circular Plastic Connectors

AMP - TE CONNECTIVITY 5-2407269-1
AMP - TE CONNECTIVITY 5-2407269-1
AMP - TE CONNECTIVITY 5-2407269-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-2407269-1
Order Code:
4133972
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
5-2407269-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CPC Series)

See all from this product range

Product Overview

TE Connectivity Circular Plastic Connector (CPC) disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low-cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping, and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies. Target market is cable/harness manufacturer OEM's. Applications includes industrial robotics, industrial machinery, instrumentation, material handling, power supplies and welding equipment.
  • Design to fit existing CPC portfolio
  • Temperature resistant up to 80°C
  • Disposable and recyclable
  • Size is 23 plug, orange colour
  • LDPE (low density polyethylene) material
  • Compatible with circular connector shell size 23

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Protective Cap

:
AMP CPC Series Size 23 Plug Circular Plastic Connectors

:
LDPE (Low Density Polyethylene) Body

:
CPC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

26,160 In stock Need more?

26,160 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥327.61 ( ¥360.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 300+
  • 540+
  • 720+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
540+ ¥277.45 (¥305.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
720+ ¥240.51 (¥264.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --