You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 5-104505-4

Contact, MTE, Pin, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU MTE Series Connectors

AMP - TE CONNECTIVITY 5-104505-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-104505-4
Order Code:
2528059
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MTE
Technical Datasheet:
5-104505-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTE)

See all from this product range

Alternatives for 5-104505-4

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MTE

:
Pin

:
Crimp

:
22AWG

:
Gold Plated Contacts

:
AMPMODU MTE Series Connectors

:
26AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥49.94 ( ¥54.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 500+
  • 1500+
  • 3750+
  • 18750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥49.94 (¥54.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥48.38 (¥53.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥47.04 (¥51.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3750+ ¥45.58 (¥50.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
18750+ ¥37.54 (¥41.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --