You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 499252-4
Connector Accessory, Strain Relief, AMP-LATCH Ribbon Cable Connectors, 50 Ways, Thermoplastic
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 499252-4
- Order Code:
- 131635
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 499252-4 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- AMP-LATCH Ribbon Cable Connectors
- :
- 50Ways
- :
- Thermoplastic
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 30+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥45.92 (¥50.51) | ( ) |
30+ | ¥44.24 (¥48.66) | ( ) |
50+ | ¥41.56 (¥45.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.