You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 42751-2..
Ring Tongue Terminal, M6, 1/4", 14 AWG, 2 mm², AMPLIVAR
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 42751-2..
- Order Code:
- 2311714
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (AMPLIVAR)
See all from this product rangeAlternatives for 42751-2..
Product Overview
- Up to three magnet wires plus a lead wire in the same crimp
- Penetrates the magnet wire insulation while simultaneously terminating wire (no need to pre-strip)
- Excellent tensile strength, vibration resistant
Applications
Consumer Electronics, Maintenance & Repair, Motor Drive & Control, Test & Measurement, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M6
- :
- 1/4"
- :
- 14AWG
- :
- 2mm²
- :
- AMPLIVAR
- :
- -
- :
- Uninsulated
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥40.42 (¥44.46) | ( ) |
25+ | ¥37.28 (¥41.01) | ( ) |
50+ | ¥35.06 (¥38.57) | ( ) |
100+ | ¥32.97 (¥36.27) | ( ) |
250+ | ¥30.40 (¥33.44) | ( ) |
500+ | ¥28.58 (¥31.44) | ( ) |
1000+ | ¥26.88 (¥29.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.