You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 42581-2
Contact, SHUR-PLUG, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 42581-2
- Order Code:
- 3226697
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (SHUR-PLUG)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SHUR-PLUG
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- AMP SHUR-PLUG Series Housing Connectors
- :
- 22AWG
- :
- Brass
Technical Documents (2)
9,300 In stock
9,300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥36.21 (¥39.83) | ( ) |
100+ | ¥34.43 (¥37.87) | ( ) |
500+ | ¥31.66 (¥34.83) | ( ) |
1000+ | ¥26.71 (¥29.38) | ( ) |
2500+ | ¥23.75 (¥26.13) | ( ) |
5000+ | ¥22.16 (¥24.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥22.75 (¥25.025) | (¥25.025) |
20000+ | ¥21.92 (¥24.112) | (¥24.112) |
Pricing is unavailable. Please contact customer services.