You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 4-794618-6
Pin Header, Right Angle, Wire-to-Board, 3 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 4-794618-6
- Order Code:
- 2894449
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 4-794618-6 Datasheet
Product Range Selector (Micro MATE-N-LOK)
See all from this product rangeAlternatives for 4-794618-6
Product Overview
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
4.7mm in Vertical height required
Applications
Industrial, LED Lighting, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- Through Hole Right Angle
- :
- Micro MATE-N-LOK
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (8)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥501.72 (¥551.89) | ( ) |
200+ | ¥486.64 (¥535.30) | ( ) |
750+ | ¥472.11 (¥519.32) | ( ) |
3000+ | ¥458.04 (¥503.84) | ( ) |
6000+ | ¥444.18 (¥488.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.