You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 4-1571552-3
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, AUGAT 800, 7.62 mm, Beryllium Copper
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 4-1571552-3
- Order Code:
- 2468334
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AUGAT 800
- Technical Datasheet:
- 4-1571552-3 Datasheet
Product Range Selector (AUGAT 800)
See all from this product rangeAlternatives for 4-1571552-3
Product Overview
- UL94V-0 Flammability rating
- 3A Contact current rating
- 10mR Contact resistance
- 5000MR Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- AUGAT 800
- :
- 7.62mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 125+
- 375+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥293.51 (¥322.86) | ( ) |
125+ | ¥291.04 (¥320.14) | ( ) |
375+ | ¥288.56 (¥317.42) | ( ) |
1000+ | ¥282.79 (¥311.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.